Part Details for TLE7244SLXUMA2 by Infineon Technologies AG
Overview of TLE7244SLXUMA2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE7244SLXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0836
|
Newark | Relay Driver, -40 To 150Deg C, Output Current:290Ma, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Qualification:Aec-Q100Rohs Compliant: Yes |Infineon TLE7244SLXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3249 |
|
$2.0400 | Buy Now |
DISTI #
448-TLE7244SLXUMA2CT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:2 24SSOP Min Qty: 1 Lead time: 89 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7325 In Stock |
|
$2.1148 / $4.2100 | Buy Now |
DISTI #
49AC0836
|
Avnet Americas | Power Switch ICs - Power Distribution MC RELAY + LED (Alt: 49AC0836) RoHS: Not Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 3249 Partner Stock |
|
$3.2200 / $4.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Bristol Electronics | 235 |
|
RFQ | ||
DISTI #
SP000897480
|
EBV Elektronik | Power Switch ICs - Power Distribution MC RELAY + LED (Alt: SP000897480) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE7244SLXUMA2
TLE7244SLXUMA2 CAD Models
TLE7244SLXUMA2 Part Data Attributes:
|
TLE7244SLXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7244SLXUMA2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.29A, PDSO24, GREEN, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.29 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 50 µs | |
Turn-on Time | 50 µs | |
Width | 3.9 mm |