Part Details for TLE7231GXUMA1 by Infineon Technologies AG
Overview of TLE7231GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Robotics and Drones
Price & Stock for TLE7231GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE7231GXUMA1CT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:4 DSO-14 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8478 In Stock |
|
$1.1846 / $2.6900 | Buy Now |
DISTI #
TLE7231GXUMA1
|
Avnet Americas | Power Switch Lo Side 0.32A 14-Pin DSO - Tape and Reel (Alt: TLE7231GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4886 | Buy Now |
|
Future Electronics | 4ch low side SPIdriver for Relay and LED, latch.Threshold RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Rochester Electronics | TLE7231 - SPIDER - 4 channel low-side driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 731 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
TLE7231GXUMA1
|
Avnet Americas | Power Switch Lo Side 0.32A 14-Pin DSO - Tape and Reel (Alt: TLE7231GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4886 | Buy Now |
DISTI #
SP000297859
|
EBV Elektronik | Relay Driver, Low Side, 3V to 5.5V Supply, 340mA Out, SOIC-14 (Alt: SP000297859) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2215552
|
Farnell | IC, 4 CH RELAY DRIVER, 5.5V, DSO-14 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.1815 | Buy Now |
Part Details for TLE7231GXUMA1
TLE7231GXUMA1 CAD Models
TLE7231GXUMA1 Part Data Attributes:
|
TLE7231GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7231GXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 4 mm |