Drivers And Interfaces
TLE6284G
Infineon Technologies AG
Description: Half Bridge Based Peripheral Driver, 48A, PDSO20, PLASTIC, SO-20

Overview of TLE6284G by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TLE6284G by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 55
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
  • 29 $4.1816
$4.1816 / $8.9600 Buy Now
Quest Components   44
  • 1 $12.0000
  • 4 $6.0000
  • 34 $5.6000
$5.6000 / $12.0000 Buy Now

CAD Models for TLE6284G by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE6284G by Infineon Technologies AG

TLE6284G
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
THERMAL; UNDER VOLTAGE
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
20
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
48 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
60 V
Supply Voltage-Min
7.5 V
Supply Voltage-Nom
14 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.6 mm
Want to compare parts?
  1. TLE6284G
    Infineon Technologies AG
    Half Bridge Based Peripheral Driver, 48A, PDSO20, PLASTIC, SO-20
    VS

Related Parts for TLE6284G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE6284G by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE6284G by Infineon Technologies AG

  • Please alert me when TLE6284G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE6284G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE6284G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE6284G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE6284G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE6284G by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: