Part Details for TLE6281GXUMA1 by Infineon Technologies AG
Overview of TLE6281GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for TLE6281GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLE6281G - H-Bridge Driver IC RoHS: Compliant Status: Obsolete Min Qty: 1 | 108000 |
|
$6.2000 / $7.2900 | Buy Now |
Part Details for TLE6281GXUMA1
TLE6281GXUMA1 CAD Models
TLE6281GXUMA1 Part Data Attributes:
|
TLE6281GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6281GXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver, PDSO20, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.07 µs | |
Width | 7.6 mm |
Alternate Parts for TLE6281GXUMA1
This table gives cross-reference parts and alternative options found for TLE6281GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6281GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6281GXT | Half Bridge Based Peripheral Driver, PDSO20, PLASTIC, SOP-20 | Infineon Technologies AG | TLE6281GXUMA1 vs TLE6281GXT |
TLE6281G | Half Bridge Based Peripheral Driver, PDSO20, PLASTIC, SOP-20 | Infineon Technologies AG | TLE6281GXUMA1 vs TLE6281G |