Drivers And Interfaces
TLE6230GP
Description: Buffer/Inverter Based Peripheral Driver, 8 Driver, 1.5A, MOS, PDSO36, GREEN, PLASTIC, SOP-36

Overview of TLE6230GP by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for TLE6230GP by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   97
RFQ
Quest Components Peripheral Driver, Octal Driver, 36 Pin, Plastic, SSOP 77
  • 1 $3.5200
  • 35 $1.9360
  • 78 $1.7600
$1.7600 / $3.5200 Buy Now
Quest Components Peripheral Driver, Octal Driver, 36 Pin, Plastic, SSOP 18
  • 1 $6.7500
  • 2 $4.5000
  • 7 $3.3750
$3.3750 / $6.7500 Buy Now
NexGen Digital   74
RFQ
Win Source Electronics IC SW SMART OCTAL LOWSIDE PDSO36 2700
  • 3 $21.1250
  • 6 $17.3340
  • 9 $16.7920
  • 13 $16.2500
  • 16 $15.7090
  • 22 $14.0840
$14.0840 / $21.1250 Buy Now

CAD Models for TLE6230GP by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE6230GP by Infineon Technologies AG

TLE6230GP
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-36
Pin Count
36
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Driver Number of Bits
8
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e3
Length
15.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Current-Max
1 A
Output Peak Current Limit-Nom
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SSOP36,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
3.5 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
10 µs
Turn-on Time
12 µs
Width
11 mm
Want to compare parts?
  1. TLE6230GP
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 8 Driver, 1.5A, MOS, PDSO36, GREEN, PLASTIC, SOP-36
    VS

Related Parts for TLE6230GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE6230GP by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE6230GP by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE6230GP would you like to use for your alert(s)?
  • Please alert me when TLE6230GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE6230GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE6230GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE6230GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE6230GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE6230GP by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: