Drivers And Interfaces
TLE6217C
Infineon Technologies AG
Description: Buffer/Inverter Based Peripheral Driver, 7.5A, DIE-29

Overview of TLE6217C by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TLE6217C by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE6217C by Infineon Technologies AG

TLE6217C
Infineon Technologies AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
DIE
Package Description
DIE-29
Pin Count
29
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
OVER CURRENT; OVER VOLTAGE; THERMAL
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-XUUC-N29
Number of Functions
4
Number of Terminals
29
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
7.5 A
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Voltage-Max
32 V
Supply Voltage-Min
4.8 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Turn-off Time
30 µs
Turn-on Time
20 µs
Want to compare parts?
  1. TLE6217C
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 7.5A, DIE-29
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE6217C by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE6217C by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE6217C would you like to use for your alert(s)?
  • Please alert me when TLE6217C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE6217C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE6217C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE6217C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE6217C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE6217C by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: