Part Details for TLE5209GP by Infineon Technologies AG
Overview of TLE5209GP by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE5209GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | H-BRIDGE FOR DC-MOTOR APPLICATIONS Brush DC Motor Controller, 10A, NMOS, PDSO20 RoHS: Not Compliant | Europe - 11022 |
|
RFQ |
Part Details for TLE5209GP
TLE5209GP CAD Models
TLE5209GP Part Data Attributes
|
TLE5209GP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5209GP
Infineon Technologies AG
Brush DC Motor Controller, 10A, NMOS, PDSO20, PLASTIC, DSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 5.1 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for TLE5209GP
This table gives cross-reference parts and alternative options found for TLE5209GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE5209GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6209RAUMA2 | Brush DC Motor Controller, 7A, NMOS, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | TLE5209GP vs TLE6209RAUMA2 |
TLE6209RAUMA1 | Brush DC Motor Controller, 7A, NMOS, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | TLE5209GP vs TLE6209RAUMA1 |
TLE6209R | Brush DC Motor Controller, 7A, NMOS, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | TLE5209GP vs TLE6209R |