Signal Circuits
TLE6209RAUMA2
Infineon Technologies AG
Description: Brush DC Motor Controller, 7A, NMOS, PDSO20, GREEN, PLASTIC, SOP-20

Overview of TLE6209RAUMA2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for TLE6209RAUMA2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC MOTOR DRIVER SPI 20DSO 12763
  • 7 $8.1500
  • 15 $6.6870
  • 24 $6.4780
  • 32 $6.2690
  • 42 $6.0600
  • 56 $5.4330
$5.4330 / $8.1500 Buy Now

CAD Models for TLE6209RAUMA2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE6209RAUMA2 by Infineon Technologies AG

TLE6209RAUMA2
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Additional Feature
ALSO NEEDS A SUPPLY OF 4.75 TO 5.25V
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
15.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
20
Output Current-Max
7 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
5.2 V
Supply Voltage-Nom (Vsup)
13.2 V
Surface Mount
YES
Technology
NMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11 mm
Want to compare parts?
  1. TLE6209RAUMA2
    Infineon Technologies AG
    Brush DC Motor Controller, 7A, NMOS, PDSO20, GREEN, PLASTIC, SOP-20
    VS

Alternate Parts for TLE6209RAUMA2

This table gives cross-reference parts and alternative options found for TLE6209RAUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6209RAUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE6209RAUMA1 Brush DC Motor Controller, 7A, NMOS, PDSO20, GREEN, PLASTIC, SOP-20 Infineon Technologies AG TLE6209RAUMA2 vs TLE6209RAUMA1

Related Parts for TLE6209RAUMA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE6209RAUMA2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE6209RAUMA2 by Infineon Technologies AG

  • Please alert me when TLE6209RAUMA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLE6209RAUMA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE6209RAUMA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLE6209RAUMA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE6209RAUMA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE6209RAUMA2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: