Part Details for TLE4906-2K by Infineon Technologies AG
Overview of TLE4906-2K by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4906-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4906-2K
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors High Precision Hall Effect Sw 18V 20mA RoHS: Compliant | 2649 |
|
$0.2770 / $0.8600 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.3836 / $1.0960 | Buy Now | |
|
LCSC | SC-59 Hall Sensor ROHS | 20 |
|
$1.3205 / $2.1382 | Buy Now |
Part Details for TLE4906-2K
TLE4906-2K CAD Models
TLE4906-2K Part Data Attributes
|
TLE4906-2K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4906-2K
Infineon Technologies AG
Hall Effect Sensor, 6.9mT Min, 25.3mT Max, 0-20mA, Rectangular, Surface Mount, ROHS COMPLIANT, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SEATED HGT-MAX, ITS ALSO OPERATES IN -0.7 TO 18 V OUTPUT VOLTAGE, REVERSE BATTARY OPERATION | |
Body Breadth | 1.6 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 5.9 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 25.3 mT | |
Magnetic Field Range-Min | 6.9 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 0-20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |