Part Details for TLE4473GV552AUMA1 by Infineon Technologies AG
Overview of TLE4473GV552AUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4473GV552AUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7894
|
Newark | Ldo, Dual, 5V, 0.3A/0.19A, Soic-12, Input Voltage Max:42V, Input Voltage Min:5.6V, No. Of Outputs:2 Output, Regulator Output Type:Fixed, Ldo Regulator Case Style:Soic, No. Of Pins:12Pins, Output Current - Output 1:300Ma, Output Rohs Compliant: Yes |Infineon TLE4473GV552AUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 994 |
|
$2.1100 / $3.1700 | Buy Now |
DISTI #
TLE4473GV552AUMA1CT-ND
|
DigiKey | IC REG LIN 5V/TRACKING DSO12-11 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4757 In Stock |
|
$2.0289 / $3.0500 | Buy Now |
DISTI #
TLE4473GV552AUMA1
|
Avnet Americas | LDO Regulator Pos 5V5V 0.19A/0.3A 12-Pin DSO - Tape and Reel (Alt: TLE4473GV552AUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5158 | Buy Now |
|
Future Electronics | 42 V 300mA Positive Fixed 2 Output Linear Voltage Regulator IC - PG-DSO-12-11 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.1900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 995 |
|
$3.5611 / $5.4340 | Buy Now |
|
Ameya Holding Limited | LINEAR VOLTAGE REGULATOR | 454 |
|
RFQ | |
DISTI #
SP000295344
|
EBV Elektronik | LDO Regulator Pos 5V5V 0.19A/0.3A 12-Pin DSO (Alt: SP000295344) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4473GV552AUMA1
TLE4473GV552AUMA1 CAD Models
TLE4473GV552AUMA1 Part Data Attributes
|
TLE4473GV552AUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4473GV552AUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, GREEN, PLASTIC, SOP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.19 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 5.1 V | |
Output Voltage2-Min | 4.9 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 6.4 mm |
Alternate Parts for TLE4473GV552AUMA1
This table gives cross-reference parts and alternative options found for TLE4473GV552AUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4473GV552AUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4473GV55-2 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | TLE4473GV552AUMA1 vs TLE4473GV55-2 |