Part Details for TLE4470GSNTMA1 by Infineon Technologies AG
Overview of TLE4470GSNTMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE4470GSNTMA1
TLE4470GSNTMA1 CAD Models
TLE4470GSNTMA1 Part Data Attributes
|
TLE4470GSNTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4470GSNTMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO14, GREEN, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.75 mm | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.18 A | |
Output Current2-Max | 0.35 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 5.025 V | |
Output Voltage2-Min | 4.975 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for TLE4470GSNTMA1
This table gives cross-reference parts and alternative options found for TLE4470GSNTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4470GSNTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4473GV55 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, PLASTIC, SO-12 | Infineon Technologies AG | TLE4470GSNTMA1 vs TLE4473GV55 |
TLE4473GV55-2 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | TLE4470GSNTMA1 vs TLE4473GV55-2 |
TLE4473GV55XT | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, PLASTIC, SO-12 | Infineon Technologies AG | TLE4470GSNTMA1 vs TLE4473GV55XT |
TLE4473GV552AUMA2 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | TLE4470GSNTMA1 vs TLE4473GV552AUMA2 |
TLE4473GV552AUMA1 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | TLE4470GSNTMA1 vs TLE4473GV552AUMA1 |
TLE4470GSXUMA1 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4470GSNTMA1 vs TLE4470GSXUMA1 |