Part Details for TLE4291EXUMA2 by Infineon Technologies AG
Overview of TLE4291EXUMA2 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE4291EXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0832
|
Newark | Ldo, Fixed, Aec-Q100, 5V, 0.45A, Ssop-14, Output Type:Fixed, Input Voltage Min:5.25V, Input Voltage Max:42V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:450Ma, Dropoutrohs Compliant: Yes |Infineon TLE4291EXUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3400 | Buy Now |
DISTI #
TLE4291EXUMA2CT-ND
|
DigiKey | IC REG LINEAR 5V 450MA SSOP-14-2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.9333 / $2.2900 | Buy Now |
DISTI #
TLE4291EXUMA2
|
Avnet Americas | LDO Regulator Pos 5V 0.45A 14-Pin SSOP EP T/R - Tape and Reel (Alt: TLE4291EXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0378 | Buy Now |
DISTI #
726-TLE4291EXUMA2
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 0 |
|
$0.9800 / $1.0100 | Order Now |
|
Future Electronics | 5 V 450mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-2 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
69702299
|
Verical | LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 14-Pin SSOP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 2500 |
|
$1.4750 / $1.6250 | Buy Now |
DISTI #
TLE4291EXUMA2
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.45A, PG-SSOP-14-EP Min Qty: 1 | 0 |
|
$1.0600 / $2.4200 | RFQ |
DISTI #
C1S322000261804
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$1.1800 / $1.4300 | Buy Now |
DISTI #
SP001191330
|
EBV Elektronik | LDO Regulator Pos 5V 0.45A 14-Pin SSOP EP T/R (Alt: SP001191330) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LDO 5V 0.45A 14SSOP | 76738 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for TLE4291EXUMA2
TLE4291EXUMA2 CAD Models
TLE4291EXUMA2 Part Data Attributes
|
TLE4291EXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4291EXUMA2
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSSOP, SSOP14,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for TLE4291EXUMA2
This table gives cross-reference parts and alternative options found for TLE4291EXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4291EXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42744GV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TLE4291EXUMA2 vs TLE42744GV50ATMA1 |
TLE4275DV33ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | TLE4291EXUMA2 vs TLE4275DV33ATMA1 |
TLE42764GV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4291EXUMA2 vs TLE42764GV50ATMA1 |
TLE4290GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4291EXUMA2 vs TLE4290GATMA1 |
TLE4274GV50ATMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TLE4291EXUMA2 vs TLE4274GV50ATMA2 |
TLE4275DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE4291EXUMA2 vs TLE4275DATMA1 |
TLE4274V50AKSA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | TLE4291EXUMA2 vs TLE4274V50AKSA2 |
TLF80511TCATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | TLE4291EXUMA2 vs TLF80511TCATMA1 |
TLE4275GV33ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4291EXUMA2 vs TLE4275GV33ATMA1 |
TLS850D0TEV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.425V Dropout, PSFM5, TO-252 , 5 PIN | Infineon Technologies AG | TLE4291EXUMA2 vs TLS850D0TEV50ATMA1 |