-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC4039
|
Newark | Linear Voltage Regulator Rohs Compliant: Yes |Infineon TLE42764GV50ATMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3600 | Buy Now |
DISTI #
TLE42764GV50ATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO263-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2805 In Stock |
|
$0.9686 / $2.2900 | Buy Now |
DISTI #
TLE42764GV50ATMA1
|
Avnet Americas | Low Drop Linear Voltage Regulator Pos 5V 0.4A 6-Pin(5+Tab) TO-263 - Tape and Reel (Alt: TLE42764GV50ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 14000 |
|
$1.0357 / $1.2659 | Buy Now |
DISTI #
726-TLE42764GV50ATMA
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant | 5306 |
|
$1.0300 / $1.8000 | Buy Now |
|
Future Electronics | 5 V 400mA Positive Fixed 1 Output Linear Voltage Regulator IC - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0100 / $1.0400 | Buy Now |
|
Bristol Electronics | 979 |
|
RFQ | ||
|
Rochester Electronics | TLE42764 - Linear Voltage Regulator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 255 |
|
$0.9510 / $1.1200 | Buy Now |
DISTI #
TLE42764GV50ATMA1
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.4A, PG-TO263-5, SMD Min Qty: 1 | 0 |
|
$1.1500 / $1.7400 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 876 |
|
$1.6451 / $2.0470 | Buy Now |
DISTI #
SP000636154
|
EBV Elektronik | Low Drop Linear Voltage Regulator Pos 5V 0.4A 6-Pin(5+Tab) TO-263 (Alt: SP000636154) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE42764GV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42764GV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for TLE42764GV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42764GV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4274GV50ATMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TLE42764GV50ATMA1 vs TLE4274GV50ATMA2 |
TLE42754D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE42764GV50ATMA1 vs TLE42754D |
SPX2975T | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Exar Corporation | TLE42764GV50ATMA1 vs SPX2975T |
TLE4290DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE42764GV50ATMA1 vs TLE4290DATMA1 |
TLE4290DNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLE42764GV50ATMA1 vs TLE4290DNTMA1 |
TL720M05GQKVURQ1 | Automotive 450-mA off-battery (42V) low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 | Texas Instruments | TLE42764GV50ATMA1 vs TL720M05GQKVURQ1 |
TLE4275GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE42764GV50ATMA1 vs TLE4275GNTMA1 |
TLF80511TC | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | TLE42764GV50ATMA1 vs TLF80511TC |
TLE4290GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE42764GV50ATMA1 vs TLE4290GNTMA1 |
SP000300149 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | TLE42764GV50ATMA1 vs SP000300149 |