Datasheets
TLE4270-2D by: Infineon Technologies AG

Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN

Part Details for TLE4270-2D by Infineon Technologies AG

Overview of TLE4270-2D by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for TLE4270-2D

Part # Distributor Description Stock Price Buy
DISTI # 726-TLE42702D
Mouser Electronics LDO Voltage Regulators LW Drop Fixed VOLT REGULATOR 200mA 5V RoHS: Compliant 1240
  • 1 $2.9500
  • 10 $2.4100
  • 100 $2.1300
  • 250 $2.0000
  • 500 $1.7500
  • 1,000 $1.4500
  • 2,500 $1.3500
  • 5,000 $1.3000
$1.3000 / $2.9500 Buy Now
DISTI # ICSPR10506
Rutronik LDO VREG 5V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel Stock DE - 2500
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 2,500 $1.8800
$1.8800 Buy Now
Sense Electronic Company Limited TO-252 2500
RFQ
Win Source Electronics IC REG LDO 5V 0.55A TO252-5 60000
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

Part Details for TLE4270-2D

TLE4270-2D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLE4270-2D Part Data Attributes

TLE4270-2D Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
TLE4270-2D Infineon Technologies AG Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code TO-252
Package Description GREEN, PLASTIC, TO-252, 5 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon
Adjustability FIXED
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 65 V
Input Voltage-Max 42 V
Input Voltage-Min 6 V
JESD-30 Code R-PSSO-G4
JESD-609 Code e3
Length 6.5 mm
Line Regulation-Max 0.025%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.65 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP5H,.37,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 2.35 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.14 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2%
Width 6.22 mm

Alternate Parts for TLE4270-2D

This table gives cross-reference parts and alternative options found for TLE4270-2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4270-2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL751M05QKVURQ1 Automotive 750-mA, 26-V, low-dropout voltage regulator with enable 5-TO-252 -40 to 125 Texas Instruments TLE4270-2D vs TL751M05QKVURQ1
AN80P50RSP Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO4, SP-5SUA, 5 PIN Panasonic Electronic Components TLE4270-2D vs AN80P50RSP
BA50BC0WFP-E2 Fixed Positive LDO Regulator, 5V, BIPolar, PSSO4, TO-252, 5 PIN ROHM Semiconductor TLE4270-2D vs BA50BC0WFP-E2
MIC5295-5.0YD 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 Microchip Technology Inc TLE4270-2D vs MIC5295-5.0YD
LF50CPT-TRY Very low drop voltage regulator with inhibit STMicroelectronics TLE4270-2D vs LF50CPT-TRY
TLE4675D Fixed Positive LDO Regulator, 5V, BIPolar, PSSO4, GREEN, PLASTIC PACKAGE, TO-252, 4 PIN Infineon Technologies AG TLE4270-2D vs TLE4675D
BA05CC0WFP-E2 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, TO-252, 5 PIN ROHM Semiconductor TLE4270-2D vs BA05CC0WFP-E2

TLE4270-2D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4270-2D by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4270-2D by Infineon Technologies AG

  • Please alert me when TLE4270-2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLE4270-2D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4270-2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLE4270-2D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4270-2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4270-2D by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: