Drivers And Interfaces
TLE4242G
Infineon Technologies AG
Description: LED Driver, 1-Segment, BIPolar, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN

Overview of TLE4242G by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TLE4242G by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   214
RFQ
Quest Components LASER DIODE/LED DRIVER, 7 Pin, Plastic, SIP 4
  • 1 $4.3485
  • 3 $3.6238
$3.6238 / $4.3485 Buy Now
DISTI # SMC-TLE4242G
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 3056
RFQ
DISTI # SMC-TLE4242G
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20181203 41
RFQ
Win Source Electronics IC LED DRV LIN PWM 500MA TO263-7 22855
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for TLE4242G by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE4242G by Infineon Technologies AG

TLE4242G
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
D2PAK
Package Description
TO-263, 7 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PSSO-G7
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
1
Number of Terminals
7
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Supply Voltage-Max
42 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
13.5 V
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.25 mm
Want to compare parts?
  1. TLE4242G
    Infineon Technologies AG
    LED Driver, 1-Segment, BIPolar, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
    VS

Related Parts for TLE4242G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4242G by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4242G by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4242G would you like to use for your alert(s)?
  • Please alert me when TLE4242G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4242G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4242G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4242G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4242G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4242G by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: