Amplifier Circuits
TLE2062BMJGB
Texas Instruments
Description: Military-grade, dual, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 8-CDIP -55 to 125

Overview of TLE2062BMJGB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLE2062BMJGB Texas Instruments JFET-Input Low Power High Drive Dual Operational Amplifier 8-CDIP -55 to 125

CAD Models for TLE2062BMJGB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE2062BMJGB by Texas Instruments

TLE2062BMJGB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.03 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.015 µA
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Length
9.58 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Slew Rate-Min
1.8 V/us
Slew Rate-Nom
3.4 V/us
Supply Current-Max
0.65 mA
Supply Voltage Limit-Max
19 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIFET
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2000
Voltage Gain-Min
500
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLE2062BMJGB
    Texas Instruments
    Military-grade, dual, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 8-CDIP -55 to 125
    VS

Alternate Parts for TLE2062BMJGB

This table gives cross-reference parts and alternative options found for TLE2062BMJGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2062BMJGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL062MJGB DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC TLE2062BMJGB vs TL062MJGB
TLE2062MP JFET-Input Low Power High Drive Dual Operational Amplifier 8-PDIP -55 to 125 Texas Instruments TLE2062BMJGB vs TLE2062MP
TL062MJG Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125 Texas Instruments TLE2062BMJGB vs TL062MJG
5962-9080801MPA DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC TLE2062BMJGB vs 5962-9080801MPA
8102302PA Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125 Texas Instruments TLE2062BMJGB vs 8102302PA
5962-9080803QPX DUAL OP-AMP, 5000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLE2062BMJGB vs 5962-9080803QPX
TA75062P IC DUAL OP-AMP, 15000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8, Operational Amplifier Toshiba America Electronic Components TLE2062BMJGB vs TA75062P
TL062CJG Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-CDIP 0 to 70 Texas Instruments TLE2062BMJGB vs TL062CJG
5962-9080801MPX DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLE2062BMJGB vs 5962-9080801MPX
8102302PX DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLE2062BMJGB vs 8102302PX
Part Number Description Manufacturer Compare
TL062MJG Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125 Texas Instruments TLE2062BMJGB vs TL062MJG
TLE2062AMJG Military-grade, dual, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 8-CDIP -55 to 125 Texas Instruments TLE2062BMJGB vs TLE2062AMJG
5962-9080803QPA Military-grade, dual, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 8-CDIP -55 to 125 Texas Instruments TLE2062BMJGB vs 5962-9080803QPA
TLE2062AMJGB JFET-Input Low Power High Drive Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLE2062BMJGB vs TLE2062AMJGB
MC33182P Operational Amplifier, PDIP8, Precision Monolithics Inc TLE2062BMJGB vs MC33182P
TLE2062MJG Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125 Texas Instruments TLE2062BMJGB vs TLE2062MJG
5962-9080803QPX DUAL OP-AMP, 5000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLE2062BMJGB vs 5962-9080803QPX
5962-9080801MPA Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125 Texas Instruments TLE2062BMJGB vs 5962-9080801MPA
8102302PA Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125 Texas Instruments TLE2062BMJGB vs 8102302PA
TLE2062MJGB Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125 Texas Instruments TLE2062BMJGB vs TLE2062MJGB

Related Parts for TLE2062BMJGB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2062BMJGB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2062BMJGB by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2062BMJGB would you like to use for your alert(s)?
  • Please alert me when TLE2062BMJGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2062BMJGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2062BMJGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2062BMJGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2062BMJGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2062BMJGB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: