-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2037AMD-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 103 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
369 In Stock |
|
$2.9300 | Buy Now |
DISTI #
296-25131-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 103 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7968 | Buy Now |
DISTI #
595-TLE2037AMD
|
Mouser Electronics | Precision Amplifiers Excalibur Low Noise Hi Sp Prec Decomp RoHS: Compliant | 0 |
|
$3.3000 / $5.4300 | Order Now |
|
Rochester Electronics | TLE2037A Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 369 |
|
$2.5200 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2037AMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2037AMD
Texas Instruments
Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Min | 113 dB | |
Common-mode Reject Ratio-Nom | 131 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Current-Max (IIO) | 0.09 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 4.4 V/us | |
Slew Rate-Nom | 7.5 V/us | |
Supply Current-Max | 5.3 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 5000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2037AMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037AMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2037MD | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | TLE2037AMD vs TLE2037MD |
TLE2037ID | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | Texas Instruments | TLE2037AMD vs TLE2037ID |
TLE2037CDG4 | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | Texas Instruments | TLE2037AMD vs TLE2037CDG4 |
TLE2037IDR | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | Texas Instruments | TLE2037AMD vs TLE2037IDR |
TLE2037QDRG4Q1 | OP-AMP, 200uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLE2037AMD vs TLE2037QDRG4Q1 |
TLE2037CDR | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | Texas Instruments | TLE2037AMD vs TLE2037CDR |
TLE2037ACD | Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC | Texas Instruments | TLE2037AMD vs TLE2037ACD |
TLE2037AID | Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC | Texas Instruments | TLE2037AMD vs TLE2037AID |
TLE2037AIDR | OP-AMP, 105uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLE2037AMD vs TLE2037AIDR |
TLE2037AQDRQ1 | Automotive Excalibur Low-Noise High-Speed Precision Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLE2037AMD vs TLE2037AQDRQ1 |