Part Details for TLE2037AIDR by Texas Instruments
Overview of TLE2037AIDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2037AIDR
TLE2037AIDR CAD Models
TLE2037AIDR Part Data Attributes
|
TLE2037AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2037AIDR
Texas Instruments
OP-AMP, 105uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Min | 113 dB | |
Common-mode Reject Ratio-Nom | 131 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 105 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 7.5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 1100000 | |
Width | 3.9 mm |
Alternate Parts for TLE2037AIDR
This table gives cross-reference parts and alternative options found for TLE2037AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2037AID | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC | TLE2037AIDR vs TLE2037AID |
TLE2037AQDRG4Q1 | Texas Instruments | Check for Price | Automotive Excalibur Low-Noise High-Speed Precision Operational Amplifiers 8-SOIC -40 to 125 | TLE2037AIDR vs TLE2037AQDRG4Q1 |
TLE2037CD | Texas Instruments | $1.7298 | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | TLE2037AIDR vs TLE2037CD |
TLE2037MDR | Texas Instruments | Check for Price | OP-AMP, 200uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLE2037AIDR vs TLE2037MDR |
TLE2037CDR | Texas Instruments | Check for Price | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | TLE2037AIDR vs TLE2037CDR |
TLE2037AQDRQ1 | Texas Instruments | $1.9799 | Automotive Excalibur Low-Noise High-Speed Precision Operational Amplifiers 8-SOIC -40 to 125 | TLE2037AIDR vs TLE2037AQDRQ1 |
TLE2037IDG4 | Texas Instruments | Check for Price | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | TLE2037AIDR vs TLE2037IDG4 |
TLE2037ACD | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC | TLE2037AIDR vs TLE2037ACD |
TLE2037AMDG4 | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC -55 to 125 | TLE2037AIDR vs TLE2037AMDG4 |
TLE2037AMDR | Texas Instruments | Check for Price | OP-AMP, 105uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLE2037AIDR vs TLE2037AMDR |