Part Details for TLE2021CDBLE by Texas Instruments
Overview of TLE2021CDBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLE2021CDBLE
TLE2021CDBLE CAD Models
TLE2021CDBLE Part Data Attributes
|
TLE2021CDBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2021CDBLE
Texas Instruments
OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, SSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SSOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1000000 | |
Width | 3.9 mm |
Alternate Parts for TLE2021CDBLE
This table gives cross-reference parts and alternative options found for TLE2021CDBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021CDBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33171DR2 | OP-AMP, 6500uV OFFSET-MAX, 1.8MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | TLE2021CDBLE vs MC33171DR2 |
TLE2021QDRG4Q1 | Automotive excalibur high-speed low-power single operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLE2021CDBLE vs TLE2021QDRG4Q1 |
TLE2021MD | High-Speed, Low-Power, Precision Single Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | TLE2021CDBLE vs TLE2021MD |
MC33171DR2 | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | TLE2021CDBLE vs MC33171DR2 |
TLE2021CD | Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2021CDBLE vs TLE2021CD |
TLE2021ACPS | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SO | Texas Instruments | TLE2021CDBLE vs TLE2021ACPS |
V62/04755-02XE | Enhanced Product Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLE2021CDBLE vs V62/04755-02XE |
MC33171D | Low consumption versus speed | STMicroelectronics | TLE2021CDBLE vs MC33171D |
TLE2021AQDRQ1 | Automotive excalibur high-speed low-power single precision operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLE2021CDBLE vs TLE2021AQDRQ1 |
TLE2021AMDR | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLE2021CDBLE vs TLE2021AMDR |