There are no models available for this part yet.
Overview of TLE2021ACPS by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLE2021ACPS by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TLE2021ACPS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3424 In Stock |
|
$0.4100 | Buy Now | |
Rochester Electronics | TLE2021 - Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3120 |
|
$0.3481 / $0.4095 | Buy Now |
CAD Models for TLE2021ACPS by Texas Instruments
Part Data Attributes for TLE2021ACPS by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.09 µA
|
Bias Current-Max (IIB) @25C
|
0.07 µA
|
Common-mode Reject Ratio-Nom
|
115 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
500 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
6.2 mm
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Slew Rate-Min
|
0.45 V/us
|
Slew Rate-Nom
|
0.65 V/us
|
Supply Current-Max
|
0.35 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
2000
|
Voltage Gain-Min
|
300000
|
Width
|
5.3 mm
|
Alternate Parts for TLE2021ACPS
This table gives cross-reference parts and alternative options found for TLE2021ACPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021ACPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021ACPS | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | TLE2021ACPS vs TLE2021ACPS |
MC33171D | OP-AMP, 6500uV OFFSET-MAX, 1.8MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | TLE2021ACPS vs MC33171D |
TLE2021ACPSG4 | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SO | Texas Instruments | TLE2021ACPS vs TLE2021ACPSG4 |
Related Parts for TLE2021ACPS
-
TSX9291IYLTOperational Amplifiers
-
TL026IDOther Analog ICs
-
TL494CDRSwitching Regulator or Controllers
-
TLC0838INAnalog to Digital Converters
-
IPA60R280P6Power Field-Effect Transistors
-
TLC7705IPWRPower Management Circuits
-
TLE6214LPeripheral Drivers
-
TL750L05CKCE3Linear Regulator ICs
-
TLC7524CDDigital to Analog Converters