-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0322
|
Newark | Board-Board Connector Socket, 4Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Tle Series, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec TLE-102-01-G-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2678 |
|
$0.7120 / $2.5200 | Buy Now |
DISTI #
15P3352
|
Newark | Board-To-Board Connector, Dual, Tle Series, Surface Mount, Receptacle, 4, 2 Mm Rohs Compliant: Yes |Samtec TLE-102-01-G-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$0.8720 / $1.8600 | Buy Now |
DISTI #
SAM1251-02-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD SMD Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLE-102-01-G-DV
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TLE-102-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2468 Factory Stock |
|
$0.7500 / $1.9300 | Buy Now |
DISTI #
200-TLE10201GDV
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant | 149 |
|
$0.2900 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 4 POS 2mm Solder ST SMD Tube RoHS: Compliant |
411 In Stock 2468 Factory Stock |
|
$0.2900 / $1.9300 | Buy Now |
DISTI #
59794045
|
Verical | Conn Socket Strip SKT 4 POS 2mm Solder ST Bottom Entry SMD Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2142 | Americas - 399 |
|
$1.4920 / $2.5098 | Buy Now |
DISTI #
TLE-102-01-G-DV
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TLE-102-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2468 Factory Stock |
|
$0.7500 / $1.9300 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Beam Cos Min Qty: 1 | 1607 |
|
$0.7500 / $1.9300 | Buy Now |
DISTI #
000000000000155269
|
Sager | Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 | 2468 |
|
$0.6600 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE-102-01-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLE-102-01-G-DV
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.45 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for TLE-102-01-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE-102-01-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-102-02-H-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-102-01-G-DV vs SMM-102-02-H-D |
SMM-102-02-S-D-FR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-102-01-G-DV vs SMM-102-02-S-D-FR |
SMM-102-02-SM-D-K-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-102-01-G-DV vs SMM-102-02-SM-D-K-TR |
SMM-102-02-F-D-P-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-102-01-G-DV vs SMM-102-02-F-D-P-TR |
SMM-102-02-L-D-P-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-102-01-G-DV vs SMM-102-02-L-D-P-TR |
SMM-102-02-F-D-LC | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-102-01-G-DV vs SMM-102-02-F-D-LC |
SMM-102-02-SM-D-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-102-01-G-DV vs SMM-102-02-SM-D-TR |
SMM-102-02-FM-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-102-01-G-DV vs SMM-102-02-FM-D |
SMM-102-02-S-D-LC-K-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-102-01-G-DV vs SMM-102-02-S-D-LC-K-TR |
SMM-102-02-F-D-K-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-102-01-G-DV vs SMM-102-02-F-D-K-TR |