-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLD5097EPXUMA1 by Infineon Technologies AG is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4768
|
Newark | Led Driver, 500Khz, Pg-Tsdso-14, 45V Rohs Compliant: Yes |Infineon TLD5097EPXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2852 |
|
$0.9860 / $1.8800 | Buy Now |
DISTI #
448-TLD5097EPXUMA1CT-ND
|
DigiKey | IC LED DRV CTRL PWM 90MA 14TSDSO Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5635 In Stock |
|
$0.8805 / $1.8100 | Buy Now |
DISTI #
TLD5097EPXUMA1
|
Avnet Americas | LITIX - Tape and Reel (Alt: TLD5097EPXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8711 / $0.8975 | Buy Now |
DISTI #
726-TLD5097EPXUMA1
|
Mouser Electronics | LED Lighting Driver ICs LITIX RoHS: Compliant | 2734 |
|
$0.8890 / $1.8100 | Buy Now |
DISTI #
86031817
|
Verical | Flexibly Usable DC/DC Boost Controller Automotive AEC-Q100 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 2301 | Americas - 5799 |
|
$0.9703 / $1.0730 | Buy Now |
DISTI #
83599030
|
Verical | Flexibly Usable DC/DC Boost Controller Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 3000 |
|
$0.9738 | Buy Now |
DISTI #
82119133
|
Verical | Flexibly Usable DC/DC Boost Controller Automotive AEC-Q100 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2402 | Americas - 2980 |
|
$1.5900 | Buy Now |
DISTI #
86032439
|
Verical | Flexibly Usable DC/DC Boost Controller Automotive AEC-Q100 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 1901 | Americas - 1085 |
|
$0.9703 / $1.0730 | Buy Now |
DISTI #
87045165
|
Verical | Flexibly Usable DC/DC Boost Controller Automotive AEC-Q100 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 2101 | Americas - 893 |
|
$0.9703 / $1.0730 | Buy Now |
|
Rochester Electronics | TLD5097EP - LED boost controller with built in protection features RoHS: Compliant Status: Active Min Qty: 1 | 7777 |
|
$0.7762 / $0.9132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLD5097EPXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLD5097EPXUMA1
Infineon Technologies AG
LED Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Terminal Finish | Tin (Sn) |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to ensure efficient heat dissipation.
Use a shielded enclosure, keep the device away from high-frequency sources, and ensure proper grounding and decoupling. Follow Infineon's EMC guidelines for automotive applications.
The maximum allowed voltage drop is 0.5V. Exceeding this may affect the device's performance and reliability.
While the device is primarily designed for automotive applications, it can be used in other applications with similar requirements. However, ensure that the device meets the specific requirements of your application, and consult with Infineon's support team if necessary.
Consult the device's datasheet and application notes for troubleshooting guidelines. Use oscilloscopes and logic analyzers to debug the device's behavior. If issues persist, contact Infineon's support team for assistance.