-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 2-Segment, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1993
|
Newark | Led Driver, Buck, 300Khz, Hsoic-8, Device Topology:Buck (Step Down), Input Voltage Min:5V, Input Voltage Max:40V, Output Voltage Max:-, Output Current Max:700Ma, Switching Frequency:300Khz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Infineon TLD5045EJXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4873 |
|
$0.8170 / $1.6600 | Buy Now |
DISTI #
TLD5045EJXUMA1CT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 700MA 8DSO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4955 In Stock |
|
$0.6776 / $1.6000 | Buy Now |
DISTI #
TLD5045EJXUMA1
|
Avnet Americas | LED Driver Buck 1-Ch 2 LEDs Analog/PWM 8-Pin DSO T/R - Tape and Reel (Alt: TLD5045EJXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 40000 |
|
$0.8319 | Buy Now |
DISTI #
726-TLD5045EJXUMA1
|
Mouser Electronics | LED Lighting Drivers LITIX RoHS: Compliant | 2495 |
|
$0.6770 / $1.6000 | Buy Now |
|
Future Electronics | TLD5045 - 5 V to 40 V LED Lighting Drivers SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2500 |
|
$1.1455 / $1.5446 | Buy Now |
|
Ameya Holding Limited | IC LED Driver DC DC Regulator Analog, PWM Dimming 700mA Backlight PG-DSO-8 | 1247 |
|
RFQ | |
DISTI #
SP000769888
|
EBV Elektronik | LED Driver Buck 1-Ch 2 LEDs Analog/PWM 8-Pin DSO T/R (Alt: SP000769888) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLD5045EJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLD5045EJXUMA1
Infineon Technologies AG
LED Driver, 2-Segment, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |