Part Details for TLD2311ELXUMA1 by Infineon Technologies AG
Overview of TLD2311ELXUMA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLD2311ELXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4396
|
Newark | Led Driver, Aec-Q101, Pg-Ssop-14 Rohs Compliant: Yes |Infineon TLD2311ELXUMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9672 |
|
$0.4500 / $1.2700 | Buy Now |
DISTI #
01AM0922
|
Newark | Led Driver, -40 To 150Deg C, Pg-Ssop-14 Rohs Compliant: Yes |Infineon TLD2311ELXUMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5930 / $0.6270 | Buy Now |
DISTI #
TLD2311ELXUMA1CT-ND
|
DigiKey | IC LED DRVR LINEAR 120MA 14SSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5919 In Stock |
|
$0.5600 / $1.2200 | Buy Now |
DISTI #
TLD2311ELXUMA1
|
Avnet Americas | LED DRVR 3-CH None 40V 0.12A 14-Pin SSOP T/R - Tape and Reel (Alt: TLD2311ELXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4961 / $0.6024 | Buy Now |
DISTI #
726-TLD2311ELXUMA1
|
Mouser Electronics | LED Lighting Drivers LITIX RoHS: Compliant | 4909 |
|
$0.5150 / $1.3400 | Buy Now |
DISTI #
E02:0323_07308055
|
Arrow Electronics | LED Driver 9 Segment Automotive AEC-Q100 14-Pin SSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2428 | Europe - 2500 |
|
$0.4957 / $0.5314 | Buy Now |
|
Future Electronics | a three channel high side driver IC with integrated output stages RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5050 / $0.5300 | Buy Now |
DISTI #
86043846
|
Verical | LED Driver 9 Segment Automotive AEC-Q100 14-Pin SSOP EP T/R RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 2201 | Americas - 26061 |
|
$0.6223 / $0.6589 | Buy Now |
DISTI #
83673374
|
Verical | LED Driver 9 Segment Automotive AEC-Q100 14-Pin SSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2428 | Americas - 2500 |
|
$0.5085 / $0.5451 | Buy Now |
DISTI #
71241174
|
Verical | LED Driver 9 Segment Automotive AEC-Q100 14-Pin SSOP EP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2331 | Americas - 2490 |
|
$0.7025 / $1.1175 | Buy Now |
Part Details for TLD2311ELXUMA1
TLD2311ELXUMA1 CAD Models
TLD2311ELXUMA1 Part Data Attributes
|
TLD2311ELXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLD2311ELXUMA1
Infineon Technologies AG
LED Driver, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 9 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TLD2311ELXUMA1
This table gives cross-reference parts and alternative options found for TLD2311ELXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLD2311ELXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLD1315ELXUMA1 | Infineon Technologies AG | Check for Price | LED Driver, | TLD2311ELXUMA1 vs TLD1315ELXUMA1 |
TLD2311EL | Infineon Technologies AG | Check for Price | LED Driver | TLD2311ELXUMA1 vs TLD2311EL |
TLD1310ELXUMA1 | Infineon Technologies AG | Check for Price | LED Driver, | TLD2311ELXUMA1 vs TLD1310ELXUMA1 |
TLD2314EL | Infineon Technologies AG | Check for Price | LED Driver | TLD2311ELXUMA1 vs TLD2314EL |
TLD1312EL | Infineon Technologies AG | Check for Price | LED Driver, | TLD2311ELXUMA1 vs TLD1312EL |
TLD1315EL | Infineon Technologies AG | Check for Price | LED Driver, | TLD2311ELXUMA1 vs TLD1315EL |