-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9927
|
Newark | Voltage Supervisor, 9Ua, 6V, Tssop-8, Threshold Voltage:1.1V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:2V, Supply Voltage Max:6V, Reset Type:Active-High, Active-Low, Digital Ic Case:Tssop, No. Of Pins:8Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC7701IPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2100 / $2.8600 | Buy Now |
DISTI #
296-2609-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5741 In Stock |
|
$0.7625 / $1.8000 | Buy Now |
DISTI #
595-TLC7701IPWR
|
Mouser Electronics | Supervisory Circuits 1.1V Monitor RoHS: Compliant | 972 |
|
$0.7620 / $1.8000 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Adjustable, +1.1V, 8 Pin, Plastic, TSSOP | 71 |
|
$0.8573 / $1.4288 | Buy Now |
DISTI #
TLC7701IPWR
|
TME | IC: Supervisor Integrated Circuit, totem pole, 2÷6VDC, TSSOP8 Min Qty: 1 | 0 |
|
$1.0300 / $1.6400 | RFQ |
|
Ameya Holding Limited | IC 1.1V SUPPLY MONITOR 8-TSSOP | 7655 |
|
RFQ | |
|
Chip1Cloud | IC 1.1V SUPPLY MONITOR 8-TSSOP | 238287 |
|
RFQ | |
DISTI #
3123873
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3493 / $2.8147 | Buy Now |
DISTI #
3123873RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.8078 / $2.2598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7701IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7701IPWR
Texas Instruments
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLC7701IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7701IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7701IPWG4 | Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 85 | Texas Instruments | TLC7701IPWR vs TLC7701IPWG4 |
TLC7701IPWRG4 | Voltage supervisor with programmable delay time 8-TSSOP -40 to 85 | Texas Instruments | TLC7701IPWR vs TLC7701IPWRG4 |
V62/04604-01XE | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWR vs V62/04604-01XE |
TLC7701QPWRQ1 | Automotive, micropower supply voltage supervisor 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWR vs TLC7701QPWRQ1 |
TLC7701QPWLE | Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWR vs TLC7701QPWLE |
TLC7701MPWREPG4 | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -55 to 125 | Texas Instruments | TLC7701IPWR vs TLC7701MPWREPG4 |
TLC7701QPWR | Voltage supervisor with programmable delay time 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWR vs TLC7701QPWR |
TLC7701QPWREP | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWR vs TLC7701QPWREP |
TLC7701QPWG4 | Voltage supervisor with programmable delay time 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWR vs TLC7701QPWG4 |
TLC7701QPWRG4Q1 | Automotive, micropower supply voltage supervisor 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWR vs TLC7701QPWRG4Q1 |