Part Details for TLC7701IPWRG4 by Texas Instruments
Overview of TLC7701IPWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TLC7701IPWRG4
TLC7701IPWRG4 CAD Models
TLC7701IPWRG4 Part Data Attributes:
|
TLC7701IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7701IPWRG4
Texas Instruments
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TLC7701IPWRG4
This table gives cross-reference parts and alternative options found for TLC7701IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7701IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7701IPWG4 | Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 85 | Texas Instruments | TLC7701IPWRG4 vs TLC7701IPWG4 |
TLC7701QPWREP | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWRG4 vs TLC7701QPWREP |
TLC7701MPWREP | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -55 to 125 | Texas Instruments | TLC7701IPWRG4 vs TLC7701MPWREP |
TLC7701QPWR | Voltage supervisor with programmable delay time 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWRG4 vs TLC7701QPWR |
TLC7701IPWR | Voltage supervisor with programmable delay time 8-TSSOP -40 to 85 | Texas Instruments | TLC7701IPWRG4 vs TLC7701IPWR |
V62/04604-01XE | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWRG4 vs V62/04604-01XE |
TLC7701QPWRQ1 | Automotive, micropower supply voltage supervisor 8-TSSOP -40 to 125 | Texas Instruments | TLC7701IPWRG4 vs TLC7701QPWRQ1 |