Datasheets
TLC7226CDWR by: Texas Instruments

8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70

Part Details for TLC7226CDWR by Texas Instruments

Overview of TLC7226CDWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC7226CDWR

Part # Distributor Description Stock Price Buy
DISTI # 296-26762-1-ND
DigiKey IC DAC 8BIT V-OUT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2212
In Stock
  • 1 $7.5100
  • 10 $6.7880
  • 25 $6.4724
  • 100 $5.6199
  • 250 $5.3674
  • 500 $4.8938
  • 1,000 $4.2623
  • 2,000 $4.1044
$4.1044 / $7.5100 Buy Now
DISTI # 595-TLC7226CDWR
Mouser Electronics Digital to Analog Converters - DAC Quad Parallel-In Sngl/Dual Sply RoHS: Compliant 1168
  • 1 $7.5100
  • 10 $6.7900
  • 25 $6.4800
  • 100 $5.6200
  • 250 $5.3700
  • 500 $4.9000
  • 1,000 $4.5500
  • 2,000 $3.8600
$3.8600 / $7.5100 Buy Now
Quest Components D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, 5US SETTLING TIME, PDSO20 784
  • 1 $6.2640
  • 260 $3.4452
  • 582 $3.1320
$3.1320 / $6.2640 Buy Now
Ameya Holding Limited Quadruple 8-Bit Digital-To-Analog Converters 4423
RFQ
NexGen Digital   103
RFQ
CHIPMALL.COM LIMITED IC DAC 8BIT V-OUT 20SOIC 699
  • 1 $8.0698
  • 10 $7.1109
  • 100 $5.3941
$5.3941 / $8.0698 Buy Now

Part Details for TLC7226CDWR

TLC7226CDWR CAD Models

TLC7226CDWR Part Data Attributes

TLC7226CDWR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC7226CDWR Texas Instruments 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 5 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.143 MHz
Seated Height-Max 2.65 mm
Settling Time-Max 7 µs
Settling Time-Nom (tstl) 5 µs
Supply Current-Max 16 mA
Supply Voltage-Nom 15 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for TLC7226CDWR

This table gives cross-reference parts and alternative options found for TLC7226CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7226CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC7226IDWG4 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85 Texas Instruments TLC7226CDWR vs TLC7226IDWG4
MX7226KEWP+ CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C Analog Devices Inc TLC7226CDWR vs MX7226KEWP+
MX7226KCWP-T D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 Maxim Integrated Products TLC7226CDWR vs MX7226KCWP-T
MX7226KCWP+ CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C Analog Devices Inc TLC7226CDWR vs MX7226KCWP+
MX7226KEWP+ D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 Maxim Integrated Products TLC7226CDWR vs MX7226KEWP+
TLC7226CDWG4 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70 Texas Instruments TLC7226CDWR vs TLC7226CDWG4
TLC7226CDWRG4 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70 Texas Instruments TLC7226CDWR vs TLC7226CDWRG4
TLC7226IDWRG4 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85 Texas Instruments TLC7226CDWR vs TLC7226IDWRG4
MX7226KEWP D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 Maxim Integrated Products TLC7226CDWR vs MX7226KEWP
MX7226KCWP+ D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 Maxim Integrated Products TLC7226CDWR vs MX7226KCWP+
Part Number Description Manufacturer Compare
TLC7226IDWRG4 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85 Texas Instruments TLC7226CDWR vs TLC7226IDWRG4
MX7226KEWP D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 Maxim Integrated Products TLC7226CDWR vs MX7226KEWP
AD7226KR-REEL LC2CMOS, Quad 8-Bit Voltage Output DAC Analog Devices Inc TLC7226CDWR vs AD7226KR-REEL
TLC7226CDWG4 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70 Texas Instruments TLC7226CDWR vs TLC7226CDWG4
TLC7226CDWRG4 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70 Texas Instruments TLC7226CDWR vs TLC7226CDWRG4
MX7226KCWP+ D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 Maxim Integrated Products TLC7226CDWR vs MX7226KCWP+
AD7226BRSZ LC2CMOS, Quad 8-Bit Voltage Output DAC Analog Devices Inc TLC7226CDWR vs AD7226BRSZ
TLC7226IDWG4 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85 Texas Instruments TLC7226CDWR vs TLC7226IDWG4
TLC7226CDW 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70 Texas Instruments TLC7226CDWR vs TLC7226CDW
MX7226KCWP+T CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C Analog Devices Inc TLC7226CDWR vs MX7226KCWP+T

TLC7226CDWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC7226CDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC7226CDWR by Texas Instruments

  • Please alert me when TLC7226CDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC7226CDWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC7226CDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC7226CDWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC7226CDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC7226CDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: