Part Details for MX7226KCWP-T by Maxim Integrated Products
Overview of MX7226KCWP-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MX7226KCWP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$19.2640 / $21.6720 | Buy Now |
Part Details for MX7226KCWP-T
MX7226KCWP-T CAD Models
MX7226KCWP-T Part Data Attributes
|
MX7226KCWP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7226KCWP-T
Maxim Integrated Products
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7226KCWP-T
This table gives cross-reference parts and alternative options found for MX7226KCWP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7226KCWP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7226IDWG4 | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85 | Texas Instruments | MX7226KCWP-T vs TLC7226IDWG4 |
MX7226KEWP+ | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MX7226KCWP-T vs MX7226KEWP+ |
MX7226KCWP+ | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MX7226KCWP-T vs MX7226KCWP+ |
MX7226KEWP+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 | Maxim Integrated Products | MX7226KCWP-T vs MX7226KEWP+ |
TLC7226CDWG4 | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70 | Texas Instruments | MX7226KCWP-T vs TLC7226CDWG4 |
TLC7226CDWRG4 | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70 | Texas Instruments | MX7226KCWP-T vs TLC7226CDWRG4 |
TLC7226IDWRG4 | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85 | Texas Instruments | MX7226KCWP-T vs TLC7226IDWRG4 |
MX7226KEWP | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 | Maxim Integrated Products | MX7226KCWP-T vs MX7226KEWP |
MX7226KCWP+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO20, SO-20 | Maxim Integrated Products | MX7226KCWP-T vs MX7226KCWP+ |
TLC7226CDW | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70 | Texas Instruments | MX7226KCWP-T vs TLC7226CDW |