-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 24 channel Full diagnostics constant current RGB LED driver 38-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51673-1-ND
|
DigiKey | IC LED DRV LIN PWM 50MA 38HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9820 In Stock |
|
$1.7732 / $3.5300 | Buy Now |
DISTI #
595-TLC6C5724QDAPRQ1
|
Mouser Electronics | LED Lighting Drivers Automotive 24 channel Full diagnostics constant current RGB LED driver 38-HTSSOP -40 to 125 RoHS: Compliant | 9313 |
|
$1.6700 / $3.5300 | Buy Now |
|
Ameya Holding Limited | 2153 |
|
RFQ | ||
|
Win Source Electronics | IC LED DRV LIN PWM 50MA 38HTSSOP / LED Driver IC 24 Output Linear PWM Dimming 50mA 38-HTSSOP | 37500 |
|
$29.1050 / $43.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC6C5724QDAPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC6C5724QDAPRQ1
Texas Instruments
Automotive 24 channel Full diagnostics constant current RGB LED driver 38-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-06 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 24 | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 4 MHz |
This table gives cross-reference parts and alternative options found for TLC6C5724QDAPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC6C5724QDAPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP3609MTR-G1 | LED Driver, | Diodes Incorporated | TLC6C5724QDAPRQ1 vs AP3609MTR-G1 |
TB62D787FTG | LED Driver | Toshiba America Electronic Components | TLC6C5724QDAPRQ1 vs TB62D787FTG |