Part Details for TLC5951TDA2 by Texas Instruments
Overview of TLC5951TDA2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC5951TDA2
TLC5951TDA2 CAD Models
TLC5951TDA2 Part Data Attributes:
|
TLC5951TDA2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5951TDA2
Texas Instruments
24 Channel, 12Bit PWM LED Driver w/ 7Bit Dot Correction and 3-Group, 8Bit Global Brightness Control 0-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N40 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 40 | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TLC5951TDA2
This table gives cross-reference parts and alternative options found for TLC5951TDA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5951TDA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5951TDA3 | 24 Channel, 12Bit PWM LED Driver w/ 7Bit Dot Correction and 3-Group, 8Bit Global Brightness Control 0- | Texas Instruments | TLC5951TDA2 vs TLC5951TDA3 |
LP8864QRHBRQ1 | Automotive display LED-backlight driver with four 200-mA channels 32-VQFN -40 to 125 | Texas Instruments | TLC5951TDA2 vs LP8864QRHBRQ1 |
PLP8864QRHBRQ1 | Automotive display LED-backlight driver with four 200-mA channels 32-VQFN -40 to 125 | Texas Instruments | TLC5951TDA2 vs PLP8864QRHBRQ1 |
LP8864QDCPRQ1 | Automotive display LED-backlight driver with four 200-mA channels 38-HTSSOP -40 to 125 | Texas Instruments | TLC5951TDA2 vs LP8864QDCPRQ1 |