-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48690-1-ND
|
DigiKey | IC LED DRIVER LINEAR 30MA 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7766 In Stock |
|
$2.0176 / $4.0200 | Buy Now |
DISTI #
595-TLC5947RHBR
|
Mouser Electronics | LED Lighting Drivers 24Ch 12B PWM LED driver RoHS: Compliant | 8546 |
|
$1.9000 / $4.0200 | Buy Now |
|
Rochester Electronics | TLC5947 24-Channel, 12-Bit PWM LED Driver with Internal Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$1.8600 / $2.1900 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER LINEAR 32-QFN | 8990 |
|
RFQ | |
|
ComSIT USA | 24-CHANNEL, 12-BIT PWM LED DRIVER LED Driver, 24-Segment, CMOS, PQCC32 RoHS: Compliant | Europe - 1855 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER LINEAR 30MA 32VQFN | 36320 |
|
$8.7320 / $13.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5947RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5947RHBR
Texas Instruments
24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 24 | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5947RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5947RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5947DAP | 24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85 | Texas Instruments | TLC5947RHBR vs TLC5947DAP |
TLC5947QDAPQ1 | 32-HTSSOP -40 to 125 | Texas Instruments | TLC5947RHBR vs TLC5947QDAPQ1 |
TLC5947DAPRG4 | 24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85 | Texas Instruments | TLC5947RHBR vs TLC5947DAPRG4 |
TLC5947DAPR | 24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85 | Texas Instruments | TLC5947RHBR vs TLC5947DAPR |
MAX25501AUMA/V+ | 4 x 24 Automotive LED Matrix Driver with ASIL B features, 48-TSSOP_6.1_EP-6.1_MM, 48 Pins, -40 to 125C | Analog Devices Inc | TLC5947RHBR vs MAX25501AUMA/V+ |
LED2472GBTR | 24-Channels LED driver with LED error detection and gain control | STMicroelectronics | TLC5947RHBR vs LED2472GBTR |