-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5384
|
Newark | Ic, Led Sink Driver, 16Ch, 24Ssop, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:20V, Output Current Max:45Ma, Switching Frequency:30Mhz, No. Of Outputs:16Outputs, Ic Mounting:Smd, rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5925IDBQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 / $1.6900 | Buy Now |
DISTI #
296-23916-1-ND
|
DigiKey | IC LED DRIVER LINEAR 45MA 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7018 In Stock |
|
$0.6141 / $1.5800 | Buy Now |
DISTI #
595-TLC5925IDBQR
|
Mouser Electronics | LED Lighting Drivers Lo-Pwr 16Ch Constant Crnt LED Sink Drvr RoHS: Compliant | 3667 |
|
$0.6140 / $1.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 95 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | 76 |
|
$0.6750 / $2.2500 | Buy Now | |
|
Ameya Holding Limited | TLC5925IDBQR 16段 LED 驱动器, 3 → 5.5 V, 24引脚 SSOP封装 | 83845 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER LINEAR 45MA 24SSOP | 56520 |
|
$0.6320 / $0.9470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5925IDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5925IDBQR
Texas Instruments
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 30 MHz |