-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15843-5-ND
|
DigiKey | IC LED DRVR LINEAR 80MA 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2786 In Stock |
|
$1.9819 / $4.1000 | Buy Now |
DISTI #
595-TLC5922DAP
|
Mouser Electronics | LED Display Drivers LED Driver with Dot Correction RoHS: Compliant | 5864 |
|
$1.9800 / $4.1000 | Buy Now |
|
Quest Components | LED DRIVER, 16-SEGMENT, PDSO32 | 38 |
|
$11.1000 / $13.5000 | Buy Now |
|
Ameya Holding Limited | TLC5922DAP 16段 LED 驱动器, 3.3 V、5 V, 32引脚 HTSSOP封装 | 84490 |
|
RFQ | |
|
NexGen Digital | 100 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 10 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5922DAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5922DAP
Texas Instruments
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5922DAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5922DAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5922DAPRG4 | 16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85 | Texas Instruments | TLC5922DAP vs TLC5922DAPRG4 |
TLC5922DAPR | 16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85 | Texas Instruments | TLC5922DAP vs TLC5922DAPR |