-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10348-5-ND
|
DigiKey | IC LED DRIVER LINEAR 30MA 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1344 In Stock |
|
$1.4932 / $3.0900 | Buy Now |
DISTI #
595-TLC5920DL
|
Mouser Electronics | LED Lighting Drivers LED Driver RoHS: Compliant | 4204 |
|
$1.4900 / $3.0900 | Buy Now |
|
Quest Components | LED DRIVER, 24-SEGMENT, PDSO48 | 27 |
|
$1.6763 / $3.3525 | Buy Now |
|
Quest Components | LED DRIVER, 24-SEGMENT, PDSO48 | 800 |
|
$1.8439 / $3.3525 | Buy Now |
|
Ameya Holding Limited | TLC5920DL 128段 LED 驱动器, 5 V, 48引脚 SSOP封装 | 42735 |
|
RFQ | |
|
ComSIT USA | 16 X 8 BIT LED DRIVER/CONTROLLER LED Driver, 24-Segment, PDSO48 RoHS: Compliant | Europe - 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5920DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5920DL
Texas Instruments
16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 10 MHz |
This table gives cross-reference parts and alternative options found for TLC5920DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5920DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5920DLR | 16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85 | Texas Instruments | TLC5920DL vs TLC5920DLR |
TLC5920DLRG4 | 16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85 | Texas Instruments | TLC5920DL vs TLC5920DLRG4 |