-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit constant-current LED sink driver 16-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9915
|
Newark | Ic, Led Driver, 8Ch, Pdip16, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:17V, Output Current Max:120Ma, Switching Frequency:30Mhz, No. Of Outputs:8Outputs, Ic Mounting:Through Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5916IN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.1200 | Buy Now |
DISTI #
296-24383-5-ND
|
DigiKey | IC LED DRIVER LINEAR 120MA 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13648 In Stock |
|
$0.6425 / $1.0800 | Buy Now |
DISTI #
595-TLC5916IN
|
Mouser Electronics | LED Lighting Drivers 8B Constant-Current LED Sink Driver RoHS: Compliant | 1715 |
|
$0.6660 / $1.5300 | Buy Now |
DISTI #
TLC5916IN
|
TME | IC: driver, LED driver, DIP16, 20V, Ch: 8, thermal protection, 120mA Min Qty: 1 | 297 |
|
$0.7700 / $1.2900 | Buy Now |
|
Ameya Holding Limited | IC: driver, LED driver, DIP16, 20V, Channels: 8, thermal protection | 85618 |
|
RFQ | |
|
LCSC | 20V 30MHz 8 120mA 3V5.5V PDIP-16 LED Drivers ROHS | 5 |
|
$1.1766 / $1.4065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5916IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5916IN
Texas Instruments
8-bit constant-current LED sink driver 16-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5916IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5916IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5916IDR | 8-bit constant-current LED sink driver 16-SOIC -40 to 125 | Texas Instruments | TLC5916IN vs TLC5916IDR |
TLC5916QDRQ1 | Automotive 8-bit constant-current LED sink drivers 16-SOIC -40 to 125 | Texas Instruments | TLC5916IN vs TLC5916QDRQ1 |
TLC5916IPWR | 8-bit constant-current LED sink driver 16-TSSOP -40 to 125 | Texas Instruments | TLC5916IN vs TLC5916IPWR |