Part Details for TLC5911 by Texas Instruments
Results Overview of TLC5911 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC5911 Information
TLC5911 by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC59116IPWR | Texas Instruments | 16-Bit Fast-Mode Plus (FM+) I2C-Bus Constant-Current LED Sink Driver 28-TSSOP -40 to 85 | |
TLC59116IRHBR | Texas Instruments | 16-Bit Fast-Mode Plus (FM+) I2C-Bus Constant-Current LED Sink Driver 32-VQFN -40 to 85 | |
TLC59116FIRHBR | Texas Instruments | 16-Bit Fast-Mode Plus (FM+) I2C-Bus LED Driver 32-VQFN -40 to 85 |
Part Details for TLC5911
TLC5911 CAD Models
Resources and Additional Insights for TLC5911
Reference Designs related to TLC5911
-
TPS61015REF-157 固定的 3.0V 高效升压转换器
The Texas Instruments TPS6101x evaluation modules (EVM) helps designers evaluate the different operating modes and the performance of high-efficiency boost converters. If any other output voltage is to be evaluated, the TPS61010 adjustable version can be set up to provide an output voltage between 1.5 V and 3.3 V. Only the feedback resistor divider has to be adjusted. Also, other fixed output voltage versions of the devices can be easily evaluated using the EVM. The TPS6101x has an input voltage range between 0.9 V and VO. The maximum output current is at least 100 mA depending on the input voltage.
-
Status Indication Reference Design With LED and Audio Feedback
The TIDA-03026 reference design functionality emulates status indication subsystems in various end equipments. By putting multiple LED drivers in parallel: an array of RGB LEDs can be synchronized to blink: pulse: and breathe - enhancing customer experience. Audio feedback is also integrated to show a combined status indication solution with LEDs and audio. Applications include IP phones: building automation: home automation: white goods: and automotive infotainment and cluster.
-
Smart Power Switch for Seat Heater Reference Design
This reference design showcases the TPS1HA08-Q1 device: which is used to control an automotive seat heater. The system consists of a main board and heating element: which represents the resistive heating component found in automotive seat heaters. This system demonstrates the ability to independently control the temperature of each seat as well as provide robust diagnostics and protection to account for fault events. Applications include any type of controlled heating element such as seat heating: climate control: defrosting: glow plugs: and tank heaters.
-
Automotive Multi Channel LED Driver Reference Design for HVAC HMI
In HVAC (heating: ventilation: and air conditioning) HMI (human machine interface) the displays and buttons are illuminated with many of LEDs. The drive circuit for these LEDs are traditionally realized in a discreet way so that an MCU drives external low side BJTs that sink current: limited by series resistor: to the LEDs. The BJTs may be driven with a PWM signal in order to get the dimming effect or they could be used simply like an on/off switch. This reference design is an alternative cost-effective LED driver solution capable of driving multiple LEDs without using current-limiting resistors. The reference design allows the designer to individually adjust the current: as well as the PWM-dimming signal: in each diode excluding those that are connected in series to one pin.