Part Details for TLC5905PAP by Texas Instruments
Overview of TLC5905PAP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC5905PAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC5905PAP-ND
|
DigiKey | IC LED DRV LIN 80/120MA 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17381 In Stock |
|
$3.6200 | Buy Now |
DISTI #
296-2379-ND
|
DigiKey | IC LED DRV LIN 80/120MA 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2917 / $6.0300 | Buy Now |
DISTI #
595-TLC5905PAP
|
Mouser Electronics | LED Lighting Drivers LED Driver RoHS: Compliant | 129 |
|
$3.2900 / $6.1600 | Buy Now |
|
Rochester Electronics | TLC5905 8/16-Channel LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 17381 |
|
$3.1100 / $3.6600 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER LINEAR 64-TQFP | 9689 |
|
RFQ |
Part Details for TLC5905PAP
TLC5905PAP CAD Models
TLC5905PAP Part Data Attributes:
|
TLC5905PAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5905PAP
Texas Instruments
8/16 channel LED driver with Selectable Data Output Timing 64-HTQFP -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, POWERPAD, PLASTIC, HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-ANODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
fmax-Min | 15 MHz |
Alternate Parts for TLC5905PAP
This table gives cross-reference parts and alternative options found for TLC5905PAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5905PAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5905PAPG4 | LED DISPLAY DRIVER, PQFP64, GREEN, POWERPAD, PLASTIC, HTQFP-64 | Texas Instruments | TLC5905PAP vs TLC5905PAPG4 |