Converters
TLC5540IPWRG4
Texas Instruments
Description: 8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-TSSOP -40 to 85

Overview of TLC5540IPWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for TLC5540IPWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC5540IPWRG4 by Texas Instruments

TLC5540IPWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP24,.25
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
40 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TLC5540IPWRG4
    Texas Instruments
    8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-TSSOP -40 to 85
    VS

Alternate Parts for TLC5540IPWRG4

This table gives cross-reference parts and alternative options found for TLC5540IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5540IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC5540CPWRG4 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments TLC5540IPWRG4 vs TLC5540CPWRG4
TLC5540IPWR 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 Texas Instruments TLC5540IPWRG4 vs TLC5540IPWR
TLC5540IPW 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 Texas Instruments TLC5540IPWRG4 vs TLC5540IPW
Part Number Description Manufacturer Compare
TLC5540CNSR 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-SO 0 to 70 Texas Instruments TLC5540IPWRG4 vs TLC5540CNSR
TLC5540IPW 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 Texas Instruments TLC5540IPWRG4 vs TLC5540IPW
TLC5540IPWR 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 Texas Instruments TLC5540IPWRG4 vs TLC5540IPWR
TLC5540CPWRG4 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments TLC5540IPWRG4 vs TLC5540CPWRG4

Related Parts for TLC5540IPWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC5540IPWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC5540IPWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC5540IPWRG4 would you like to use for your alert(s)?
  • Please alert me when TLC5540IPWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC5540IPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC5540IPWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC5540IPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC5540IPWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC5540IPWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: