-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC5540IPW-ND
|
DigiKey | IC ADC 8BIT FLASH 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10768 In Stock |
|
$5.8700 | Buy Now |
DISTI #
296-2184-5-ND
|
DigiKey | IC ADC 8BIT FLASH 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
205 In Stock |
|
$5.5413 / $9.7700 | Buy Now |
DISTI #
595-TLC5540IPW
|
Mouser Electronics | Analog to Digital Converters - ADC 8bit A/D w/Serial RoHS: Compliant | 169 |
|
$5.5400 / $9.7600 | Buy Now |
|
Rochester Electronics | TLC5540 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 10768 |
|
$5.0400 / $5.9300 | Buy Now |
|
Ameya Holding Limited | TLC5540IPW , 8 位-Bit ADC, 并行接口, 24针 TSSOP封装 | 10184 |
|
RFQ | |
|
ComSIT USA | 8-BIT HIGH-SPEED ANALOG-TO-DIGITAL CONVERTER ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24 RoHS: Compliant | Europe - 61 |
|
RFQ | |
|
Chip1Cloud | 8-BIT HIGH-SPEED ANALOG-TO-DIGITAL CONVERTER | IC ADC 8BIT FLASH 24TSSOP | 16000 |
|
RFQ | |
|
Perfect Parts Corporation | 324 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5540IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5540IPW
Texas Instruments
8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC5540IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5540IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5540CPWRG4 | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | TLC5540IPW vs TLC5540CPWRG4 |
TLC5540CPW | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP 0 to 70 | Texas Instruments | TLC5540IPW vs TLC5540CPW |
TLC5540IPWG4 | 8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-TSSOP -40 to 85 | Texas Instruments | TLC5540IPW vs TLC5540IPWG4 |
TLC5540IPWR | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 | Texas Instruments | TLC5540IPW vs TLC5540IPWR |
TLC5540IPWRG4 | 8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-TSSOP -40 to 85 | Texas Instruments | TLC5540IPW vs TLC5540IPWRG4 |