There are no models available for this part yet.
Overview of TLC4541IDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for TLC4541IDR by Texas Instruments
Part Data Attributes for TLC4541IDR by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
2.94 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Linearity Error-Max (EL)
|
0.0038%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.2 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for TLC4541IDR
This table gives cross-reference parts and alternative options found for TLC4541IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC4541IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC4541ID | 16-Bit 200KSPS ADC Serial Out, Auto PWRDN, Single-Ended Input 8-SOIC -40 to 85 | Texas Instruments | TLC4541IDR vs TLC4541ID |
TLC4541IDG4 | 16-Bit 200KSPS ADC Serial Out, Auto PWRDN, Single-Ended Input 8-SOIC -40 to 85 | Texas Instruments | TLC4541IDR vs TLC4541IDG4 |
Related Parts for TLC4541IDR
-
ATTINY25V-10SNMicrocontrollers
-
TLC4541IDAnalog to Digital Converters
-
TL-W20ME1Other Analog ICs
-
TLC5620CNDigital to Analog Converters
-
LMZ12003TZX-ADJSwitching Regulator or Controllers
-
TLC4501ACDROperational Amplifiers
-
TMS320VC33PGEA120Digital Signal Processors
-
TLC7701QPWRPower Management Circuits
-
TL751L10CDRLinear Regulator ICs