-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 200KSPS ADC Serial Out, Auto PWRDN, Single-Ended Input 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC4541IDGKR | Texas Instruments | 16-Bit 200KSPS ADC Serial Out, Auto PWRDN, Single-Ended Input 8-VSSOP -40 to 85 | |
TLC4541IDGK | Texas Instruments | 16-Bit 200KSPS ADC Serial Out, Auto PWRDN, Single-Ended Input 8-VSSOP -40 to 85 | |
TLC4541ID | Texas Instruments | 16-Bit 200KSPS ADC Serial Out, Auto PWRDN, Single-Ended Input 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5370
|
Newark | Ic, 16Bit Adc, Smd, 4541, Soic8, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC4541ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.1000 / $23.6100 | Buy Now |
DISTI #
296-12500-5-ND
|
DigiKey | IC ADC 16BIT SAR 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
65 In Stock |
|
$13.5026 / $22.2400 | Buy Now |
DISTI #
595-TLC4541ID
|
Mouser Electronics | Analog to Digital Converters - ADC 16Bit 200KSPS SerOut Auto PWRDN RoHS: Compliant | 393 |
|
$14.0200 / $20.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC4541ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC4541ID
Texas Instruments
16-Bit 200KSPS ADC Serial Out, Auto PWRDN, Single-Ended Input 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.94 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC4541ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC4541ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC4541IDG4 | 16-Bit 200KSPS ADC Serial Out, Auto PWRDN, Single-Ended Input 8-SOIC -40 to 85 | Texas Instruments | TLC4541ID vs TLC4541IDG4 |