-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9907
|
Newark | Comparator, Cmos/Ttl, 200Ns, Soic-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:200Ns, Supply Voltage Range:3V To 16V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC372IDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2300 / $1.6000 | Buy Now |
DISTI #
296-26755-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10068 In Stock |
|
$0.6166 / $1.3600 | Buy Now |
DISTI #
595-TLC372IDR
|
Mouser Electronics | Analog Comparators Dual LinCMOS Differential RoHS: Compliant | 23587 |
|
$0.5240 / $0.9500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Rochester Electronics | TLC372 Dual General Purpose LinCMOS Differential Comparator RoHS: Compliant Status: Active Min Qty: 1 | 219 |
|
$0.5045 / $0.5935 | Buy Now |
DISTI #
TLC372IDR
|
TME | IC: comparator, universal, Cmp: 2, 200ns, 2÷18V, SMT, SO8, reel,tape Min Qty: 1 | 0 |
|
$0.7000 / $1.1100 | RFQ |
|
Ameya Holding Limited | TLC372IDR 2通道 比较器, 漏极开路输出, 0.65μs, 多种电源电压适用, 8引脚 SOIC封装 | 36650 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 19208 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | This device is fabricated using LinCMOS technology and consists of two independent voltage comparators, each designed to operate from a single power supply. Operation from dual supplies is also possible if the difference between the two supplies is 2 V to 18 V. Each device features extremely high input impedance typically greater than 10, , allowing direct interfacing with high-impedance sources. The outputs are n-channel open-drain configurations and can be connected to achieve positive-logic wired-AND relationships., The TLC372 has internal electrostatic discharge ESD protection circuits and has been classified with a 1000-V ESD rating using human body model testing. However, care should be exercised in handling this device as exposure to ESD may result in a degradation of the device parametric performance., The TLC372C is characterized for operation from 0C to 70C. The TLC372I is characterized for operation from 40C to 85C. The TLC372M is characterized for operation over the full military temperature range of 55C to 125C. The TLC372Q is characterized for operation from 40C to 125C. | 515 |
|
$0.6049 / $0.6152 | Buy Now |
DISTI #
3118533
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3050 / $1.5836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC372IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC372IDR
Texas Instruments
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC372IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC352IDR | Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85 | Texas Instruments | TLC372IDR vs TLC352IDR |
TLC372ID | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 85 | Texas Instruments | TLC372IDR vs TLC372ID |
TLC372IDRG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 85 | Texas Instruments | TLC372IDR vs TLC372IDRG4 |
TLC372IDG4 | Dual General Purpose LinCMOS Differential Comparator 8-SOIC -40 to 85 | Texas Instruments | TLC372IDR vs TLC372IDG4 |
TLC352IDG4 | Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85 | Texas Instruments | TLC372IDR vs TLC352IDG4 |