Part Details for TLC352IPE4 by Texas Instruments
Overview of TLC352IPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC352IPE4
TLC352IPE4 CAD Models
TLC352IPE4 Part Data Attributes:
|
TLC352IPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC352IPE4
Texas Instruments
DUAL COMPARATOR, 7000uV OFFSET-MAX, 650ns RESPONSE TIME, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TLC352IPE4
This table gives cross-reference parts and alternative options found for TLC352IPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC352IPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC372IDRG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 85 | Texas Instruments | TLC352IPE4 vs TLC372IDRG4 |
TLC352ID | Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85 | Texas Instruments | TLC352IPE4 vs TLC352ID |
TLC352IDRG4 | Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85 | Texas Instruments | TLC352IPE4 vs TLC352IDRG4 |
TLC352IDG4 | Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85 | Texas Instruments | TLC352IPE4 vs TLC352IDG4 |
TLC372IDG4 | Dual General Purpose LinCMOS Differential Comparator 8-SOIC -40 to 85 | Texas Instruments | TLC352IPE4 vs TLC372IDG4 |