Datasheets
TLC372CPS by: Texas Instruments

Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70

Part Details for TLC372CPS by Texas Instruments

Overview of TLC372CPS by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC372CPS

Part # Distributor Description Stock Price Buy
DISTI # 2156-TLC372CPS-TI-ND
DigiKey IC COMPARATOR 2 DIFF 8SO Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 7680
In Stock
  • 454 $0.6600
$0.6600 Buy Now
DISTI # TLC372CPS-ND
DigiKey IC COMPARATOR 2 DIFF 8SO Min Qty: 1 Lead time: 6 Weeks Container: Tube 373
In Stock
  • 1 $1.5300
  • 10 $1.3650
  • 80 $1.0639
  • 320 $0.9946
$0.9946 / $1.5300 Buy Now
DISTI # 595-TLC372CPS
Mouser Electronics Analog Comparators Dual Gen Purpose LinCMOS RoHS: Compliant 0
  • 1 $1.5200
  • 10 $1.3600
  • 80 $1.0600
  • 560 $0.8780
  • 1,040 $0.6930
  • 2,560 $0.6470
  • 5,040 $0.6150
  • 10,000 $0.5920
$0.5920 / $1.5200 Order Now
Rochester Electronics Comparator, 2 Func, 6500uV Offset-Max, 650ns Response Time, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 7680
  • 1 $0.6679
  • 25 $0.6545
  • 100 $0.6278
  • 500 $0.6011
  • 1,000 $0.5677
$0.5677 / $0.6679 Buy Now
Ameya Holding Limited IC DIFF COMPARATOR DUAL 8SO 6240
RFQ

Part Details for TLC372CPS

TLC372CPS CAD Models

TLC372CPS Part Data Attributes

TLC372CPS Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC372CPS Texas Instruments Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.0006 µA
Bias Current-Max (IIB) @25C 0.00003 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 6.2 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 650 ns
Seated Height-Max 2 mm
Supply Current-Max 0.3 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for TLC372CPS

This table gives cross-reference parts and alternative options found for TLC372CPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372CPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC372CPSG4 Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70 Texas Instruments TLC372CPS vs TLC372CPSG4
TLC372CPSRG4 Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70 Texas Instruments TLC372CPS vs TLC372CPSRG4
TLC372CPSR Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70 Texas Instruments TLC372CPS vs TLC372CPSR
Part Number Description Manufacturer Compare
TLC3702CJG DUAL COMPARATOR, 6500uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments TLC372CPS vs TLC3702CJG
TLC3702MJGB Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 Texas Instruments TLC372CPS vs TLC3702MJGB
TLC372IPE4 Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -40 to 85 Texas Instruments TLC372CPS vs TLC372IPE4
TLC372QP DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 Texas Instruments TLC372CPS vs TLC372QP
5962-9153201QPX DUAL COMPARATOR, 10000uV OFFSET-MAX, 2700ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 Texas Instruments TLC372CPS vs 5962-9153201QPX
TLC372IP Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -40 to 85 Texas Instruments TLC372CPS vs TLC372IP
TLC393P-M Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC TLC372CPS vs TLC393P-M
TLC372CPSR Dual General Purpose LinCMOS™ Differential Comparator 8-SO 0 to 70 Texas Instruments TLC372CPS vs TLC372CPSR
TLC393P-M DUAL COMPARATOR, 5000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 Texas Instruments TLC372CPS vs TLC393P-M
5962-8765801PX DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 Texas Instruments TLC372CPS vs 5962-8765801PX

TLC372CPS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC372CPS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC372CPS by Texas Instruments

  • Please alert me when TLC372CPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC372CPS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC372CPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC372CPS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC372CPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC372CPS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: