Part Details for 5962-9153201QPX by Texas Instruments
Overview of 5962-9153201QPX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9153201QPX
5962-9153201QPX CAD Models
5962-9153201QPX Part Data Attributes:
|
5962-9153201QPX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9153201QPX
Texas Instruments
DUAL COMPARATOR, 10000uV OFFSET-MAX, 2700ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | PUSH-PULL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2700 ns | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9153201QPX
This table gives cross-reference parts and alternative options found for 5962-9153201QPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9153201QPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702MJG | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | 5962-9153201QPX vs TLC3702MJG |
TLC3702MJGB | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | 5962-9153201QPX vs TLC3702MJGB |
5962-9153201QPA | Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 8-CDIP -55 to 125 | Texas Instruments | 5962-9153201QPX vs 5962-9153201QPA |