Amplifier Circuits
TLC352IP
Texas Instruments
Description: Dual, Low Voltage, LinCMOS™ Differential Comparator 8-PDIP -40 to 85

Overview of TLC352IP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC352IP Texas Instruments Dual, Low Voltage, LinCMOS™ Differential Comparator 8-PDIP -40 to 85
TLC352IPWR Texas Instruments Dual, Low Voltage, LinCMOS™ Differential Comparator 8-TSSOP -40 to 85
TLC352IPW Texas Instruments Dual, Low Voltage, LinCMOS™ Differential Comparator 8-TSSOP -40 to 85

Price & Stock for TLC352IP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLC352IP
Mouser Electronics Analog Comparators Dual Differential RoHS: Compliant 1070
  • 1 $1.6400
  • 10 $1.4700
  • 100 $1.1800
  • 250 $1.1100
  • 500 $0.9770
  • 1,000 $0.7920
  • 2,500 $0.7850
  • 10,000 $0.7790
$0.7790 / $1.6400 Buy Now
Rochester Electronics TLC352 Dual, Low Voltage, LinCMOS Differential Comparator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 500
  • 1 $0.8065
  • 25 $0.7904
  • 100 $0.7581
  • 500 $0.7259
  • 1,000 $0.6855
$0.6855 / $0.8065 Buy Now

CAD Models for TLC352IP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC352IP by Texas Instruments

TLC352IP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.002 µA
Bias Current-Max (IIB) @25C
0.02 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Response Time-Nom
650 ns
Seated Height-Max
5.08 mm
Supply Current-Max
0.3 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TLC352IP
    Texas Instruments
    Dual, Low Voltage, LinCMOS™ Differential Comparator 8-PDIP -40 to 85
    VS

Alternate Parts for TLC352IP

This table gives cross-reference parts and alternative options found for TLC352IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC352IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC352IDR Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85 Texas Instruments TLC352IP vs TLC352IDR
TLC352IPE4 DUAL COMPARATOR, 7000uV OFFSET-MAX, 650ns RESPONSE TIME, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLC352IP vs TLC352IPE4
TLC352ID Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85 Texas Instruments TLC352IP vs TLC352ID
TLC352IDRG4 Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC -40 to 85 Texas Instruments TLC352IP vs TLC352IDRG4

Related Parts for TLC352IP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC352IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC352IP by Texas Instruments

  • Please alert me when TLC352IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC352IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC352IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC352IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC352IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC352IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: