-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase-locked loop 14-TSSOP -20 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5359
|
Newark | Ic, Phase-Locked Loop, Smd, Tssop14, Frequency:130Mhz, Pll Type:Frequency Synthesis, No. Of Pins:14Pins, Pll Case Style:Tssop, Supply Voltage Min:2.85V, Supply Voltage Max:3.15V, Operating Temperature Min:-20°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLC2933AIPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$4.7200 / $6.2100 | Buy Now |
DISTI #
296-19332-5-ND
|
DigiKey | IC PHASE LOCK LOOP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
349 In Stock |
|
$2.5872 / $5.1500 | Buy Now |
DISTI #
595-TLC2933AIPW
|
Mouser Electronics | Phase Locked Loops - PLL PHASE LOCKED LOOP RoHS: Compliant | 0 |
|
$2.5800 / $4.9800 | Order Now |
DISTI #
V99:2348_07379367
|
Arrow Electronics | Clock Generator 2Clock Inputs 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2152 | Americas - 6194 |
|
$2.4700 / $3.0790 | Buy Now |
DISTI #
J56:1989_00124172
|
Arrow Electronics | Clock Generator 2Clock Inputs 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Date Code: 2324 | Europe - 540 |
|
$2.5700 / $3.2940 | Buy Now |
|
Quest Components | PHASE LOCKED LOOP, 32 MHz, PDSO14 | 104 |
|
$3.3045 / $5.3586 | Buy Now |
|
Ameya Holding Limited | IC PHASE LOCK LP 100MHZ 14TSSOP | 28573 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2933AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2933AIPW
Texas Instruments
Phase-locked loop 14-TSSOP -20 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 4.75V TO 5.25V SUPPLY | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Frequency-Max | 110 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 55 mA | |
Supply Voltage-Max (Vsup) | 3.15 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC2933AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2933AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2933AIPWR | Phase-locked loop 14-TSSOP -20 to 75 | Texas Instruments | TLC2933AIPW vs TLC2933AIPWR |