-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5031
|
Newark | Op-Amp, Dual, 1.7Mhz, 3.6V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.7Mhz, Slew Rate:3.6V/Μs, Supply Voltage Range:4V To 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC272IDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1892 |
|
$1.3300 / $1.7300 | Buy Now |
DISTI #
296-1311-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2190 In Stock |
|
$0.5753 / $1.4800 | Buy Now |
DISTI #
595-TLC272IDR
|
Mouser Electronics | Precision Amplifiers Dual Prec Op Amp RoHS: Compliant | 5024 |
|
$0.5750 / $1.3400 | Buy Now |
DISTI #
V72:2272_07379053
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 308 |
|
$0.5707 / $0.8766 | Buy Now |
DISTI #
62331483
|
Verical | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2223 | Americas - 308 |
|
$0.5707 / $0.8184 | Buy Now |
|
Rochester Electronics | TLC272 Dual Single Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 212 |
|
$0.5516 / $0.6490 | Buy Now |
DISTI #
TLC272IDR
|
TME | IC: operational amplifier, 2.2MHz, Ch: 2, SO8, ±2÷8VDC,4÷16VDC Min Qty: 1 | 1172 |
|
$0.6800 / $1.1700 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 2.2MHz, Channels: 2, SO8, reel,tape | 5000 |
|
RFQ | |
|
ComSIT USA | LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8 RoHS: Not Compliant | Europe - 239 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC272IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC272IDR
Texas Instruments
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.3 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC272IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC272IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC272IDRG4 | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC272IDR vs TLC272IDRG4 |
TLC272ID | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDSO8, GREEN, SOIC-8 | Rochester Electronics LLC | TLC272IDR vs TLC272ID |
TLC272IDG4 | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC272IDR vs TLC272IDG4 |