Amplifier Circuits
OPA2704EA/2K5G4
Texas Instruments
Description: DUAL OP-AMP, 750uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, MSOP-8

Overview of OPA2704EA/2K5G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for OPA2704EA/2K5G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPA2704EA/2K5G4 by Texas Instruments

OPA2704EA/2K5G4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES (AVCL>=5)
Input Offset Voltage-Max
750 µV
JESD-30 Code
S-PDSO-G8
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
3 V/us
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
3000
Voltage Gain-Min
63100
Wideband
NO
Width
3 mm
Want to compare parts?
  1. OPA2704EA/2K5G4
    Texas Instruments
    DUAL OP-AMP, 750uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, MSOP-8
    VS

Alternate Parts for OPA2704EA/2K5G4

This table gives cross-reference parts and alternative options found for OPA2704EA/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2704EA/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2704EA/250G4 Dual, 12-V, 3-MHz operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA2704EA/2K5G4 vs OPA2704EA/250G4
Part Number Description Manufacturer Compare
OPA2704EA/250G4 Dual, 12-V, 3-MHz operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA2704EA/2K5G4 vs OPA2704EA/250G4
TLC272ACP Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70 Texas Instruments OPA2704EA/2K5G4 vs TLC272ACP
TS27L2ACN Micropower, high voltage CMOS op-amp STMicroelectronics OPA2704EA/2K5G4 vs TS27L2ACN
TLC272IDG4 Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2704EA/2K5G4 vs TLC272IDG4
TLC251BCDR OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments OPA2704EA/2K5G4 vs TLC251BCDR
TLC271IDRG4 Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2704EA/2K5G4 vs TLC271IDRG4
OPA2704UA Dual, 12-V, 3-MHz operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2704EA/2K5G4 vs OPA2704UA
TLC27M2ACP Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP 0 to 70 Texas Instruments OPA2704EA/2K5G4 vs TLC27M2ACP
OPA2340PAG4 Dual single-supply, rail-to-rail, low power operational amplifier 8-PDIP Texas Instruments OPA2704EA/2K5G4 vs OPA2340PAG4
TLC271MD OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Texas Instruments OPA2704EA/2K5G4 vs TLC271MD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2704EA/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2704EA/2K5G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2704EA/2K5G4 would you like to use for your alert(s)?
  • Please alert me when OPA2704EA/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2704EA/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2704EA/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2704EA/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2704EA/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2704EA/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: