-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16951-2-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 247 Lead time: 6 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$1.1069 / $1.1494 | Buy Now |
DISTI #
2156-TLC2272QPWRQ1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 247 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1779 In Stock |
|
$1.2200 | Buy Now |
DISTI #
595-TLC2272QPWRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps AutoCatAdvanced LinCMOSRailOpAmp RoHS: Compliant | 3167 |
|
$1.1000 / $2.5100 | Buy Now |
|
Rochester Electronics | TLC2272-Q1 Automotive advanced LinCMOS rail-to-rail dual operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1779 |
|
$1.0500 / $1.2300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2.25MHZ RRO 8TSSOP | 92716 |
|
RFQ | |
DISTI #
SMC-TLC2272QPWRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 402 |
|
RFQ | |
|
LCSC | Dual 1pA 2.25MHz TSSOP-8 Operational Amplifier ROHS | 243 |
|
$0.8103 / $1.1687 | Buy Now |
|
Sense Electronic Company Limited | MSOP-8 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2272QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2272QPWRQ1
Texas Instruments
Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2180 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLC2272QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2272QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2432AIDG4 | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC2272QPWRQ1 vs TLV2432AIDG4 |
TLV2432AID | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC2272QPWRQ1 vs TLV2432AID |
TLV2432AIDR | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC2272QPWRQ1 vs TLV2432AIDR |
TLV2432QD | Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2272QPWRQ1 vs TLV2432QD |
TLC2272CPW | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70 | Texas Instruments | TLC2272QPWRQ1 vs TLC2272CPW |
TLV2432AQDRG4 | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2272QPWRQ1 vs TLV2432AQDRG4 |
TLV2432AIPWR | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | TLC2272QPWRQ1 vs TLV2432AIPWR |
TLV2432AIPW | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | TLC2272QPWRQ1 vs TLV2432AIPW |
TS272ACPT | DUAL OP-AMP, 6500uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TLC2272QPWRQ1 vs TS272ACPT |
TLV2432CD | Dual, 10-V, 500-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC2272QPWRQ1 vs TLV2432CD |